Reference Only
5788667-1
Obsolete
Memory Card Connectors CFLASH 050P R/A HDR TYPE:2
Datasheet
5788667-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Memory Card Connectors | |
| Product | Card Holders | |
| Card Type | CompactFlash | |
| Type | II | |
| Number of Contacts | 50 Contact | |
| Number of Rows | 2 Row | |
| Pitch | 1.27 mm | |
| Termination Style | SMD/SMT | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Contact Material | Beryllium Copper | |
| Mounting Method | Top | |
| Mounting Type | Top | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Subcategory | Memory Connectors & Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?