Reference Only

5787096-1

Obsolete
I/O Connectors 0.8MM 050R R/A PCB

Manufacturer:

Mfr Part:
5787096-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions50 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleRight Angle
SeriesChamp 0.8 mm
PackagingTray
ColorBlack
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSCSI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?