Reference Only

5787082-3

D-Sub High Density Connectors 050" 028R R/A.

Manufacturer:

Mfr Part:
5787082-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions28 Position
Number of Rows2 Row
GenderFemale
Contact PlatingGold
PackagingTube
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Insulation MaterialThermoplastic
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 468 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.33$4,834.44
$9.11$9,948.12
Need more?