Reference Only

5786557-7

D-Sub Standard Connectors 68 50SR VERT RCPT FL TOP ACT PN.

Manufacturer:

Mfr Part:
5786557-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions68 Position
Contact GenderWithout Socket Contacts
Termination StyleThrough Hole - Press Fit
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows4 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell MaterialSteel
Shell PlatingTin
FilteredFiltered
PackagingTube
BoardlocksWithout Boardlocks
Contact MaterialPhosphor Bronze
Pitch1.27 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 504 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.22$7,670.88
Need more?