Reference Only

5786556-5

D-Sub Standard Connectors 50 50SR VERT RCPT L R ACT PN.

Manufacturer:

Mfr Part:
5786556-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Termination StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
Shell Size5 (D)
Shell MaterialCarbon Steel
Shell PlatingTin
FilteredUnfiltered
PackagingTube
Contact MaterialPhosphor Bronze
Pitch1.27 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 630 / Multiples: 630)
Quantity Unit PriceExt. Price
$9.59$6,041.70
Need more?