Reference Only

5767056-2

Board to Board & Mezzanine Connectors 76-PIN PLUG.

Manufacturer:

Mfr Part:
5767056-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions76 Position
Pitch0.64 mm (0.025 in)
Number of Rows4 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating11.5 A
Voltage Rating30 VAC, 2 VDC
Maximum Data Rate10 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Data Rate10 Gbps
SeriesMictor
PackagingTube
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,134 / Multiples: 1)
Quantity Unit PriceExt. Price
$50.09$56,802.06
Need more?