Reference Only

5750752-3

End of Life
D-Sub Backshells 68 50SR BKSHELL KIT

Manufacturer:

Mfr Part:
5750752-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialZinc
Number of Positions68 Position
Cable Diameter13.97 mm
HardwareExtended Jackscrews
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?