Reference Only

5749639-2

Obsolete
D-Sub High Density Connectors OBSOLETE

Manufacturer:

Mfr Part:
5749639-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions62 Position
Termination StyleThrough Hole
Mounting AngleRight
Contact PlatingGold
SeriesHD-22
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
Shell Size4
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?