Reference Only

5749230-1

Circular DIN Connectors M-DIN 1X1 04P REC R/A T/H.

Manufacturer:

Mfr Part:
5749230-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardMini DIN
Number of Contacts4 Contact
ShieldingShielded
Contact PlatingNickel
Mounting StylePCB Mount
Termination StyleSolder Tail
PackagingTube
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?