Reference Only

5749210-7

Obsolete
I/O Connectors SHIELDED RECPT 68P w/assembled cvrs

Manufacturer:

Mfr Part:
5749210-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Number of Positions68 Position
Pitch1.27 mm
Contact PlatingGold
Mounting StyleCable
Termination StyleIDC
PackagingTube
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameAMPLIMITE
TypeSCSI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?