Reference Only

5749111-3

D-Sub Standard Connectors 40 50SR CABLE PLUG ASSY.

Manufacturer:

Mfr Part:
5749111-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions40 Position
Mounting AngleStraight
GenderMale
Contact PlatingGold
FilteredUnfiltered
SeriesAmplimite 0.05
PackagingTube
Contact MaterialPhosphor Bronze
Pitch1.27 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 540 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.30$4,482.00
$7.40$7,437.00
Need more?