Reference Only

5749110-1

D-Sub Micro-D Connectors 50 50SR CABLE PLUG SUB-ASSY

Manufacturer:

Mfr Part:
5749110-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Micro-D Connectors
GenderMale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleIDC
PackagingTube
Contact MaterialPhosphor Bronze
Contact PlatingGold
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?