569579-2 TE Connectivity Divested

569579-2

Obsolete
Terminals CERTSEAL CLOS 6PR BURIED CAN.

Manufacturer:

Mfr Part:
569579-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryTerminals
ProductSplices
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min6 AWG
Wire Gauge Max2 AWG
ColorBlack
Insulation MaterialPolypropylene (PP)
MaterialBrass
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?