Reference Only

569025-1

D-Sub Backshells COVR KIT 180DEG 64POS 0.610 CA.

Manufacturer:

Mfr Part:
569025-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialPolyphenylene Oxide
Number of Positions64 Position
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.47$1,047.00
$10.08$2,520.00
$10.06$5,030.00
$8.90$8,900.00
Need more?