Reference Only

5650923-5

DIN 41612 Connectors ASSY PIN EUROCARD TYPE R 150P

Manufacturer:

Mfr Part:
5650923-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions150 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StylePress Fit
Mounting AngleStraight
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?