Reference Only

5650895-5

DIN 41612 Connectors RCPT 96 POS R/A TYPE R.

Manufacturer:

Mfr Part:
5650895-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper Alloy
Series5650895
PackagingBulk
Housing MaterialPolymer
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.82$4,939.20
$8.40$8,467.20
Need more?