Reference Only

5650462-5

DIN 41612 Connectors Type R Receptacle 96 Position.

Manufacturer:

Mfr Part:
5650462-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions96 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType R
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper Alloy
Series5650462
Housing MaterialPolymer
Product TypeDIN 41612 Connectors
Rows LoadedA, B, C
SubcategoryBackplane Connectors
Tail Length4.24 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.99$4,474.40
$7.07$7,126.56
Need more?