Reference Only
5646955-3
Power to the Board UPM HEADER ASSEMBLY 5 POSITIO.
Datasheet
5646955-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Number of Positions | 5 Position | |
| Termination Style | Through Hole | |
| Packaging | Tube | |
| Mounting Angle | Right Angle | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 620 / Multiples: 620)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.62 | $4,724.40 | |
| $7.59 | $9,411.60 |
Need more?