Reference Only
5646954-5
Power to the Board UPM EXPANDED PIN ASSY, LF.
Datasheet
5646954-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 10 A | |
| Voltage Rating | 30 V | |
| Number of Positions | 4 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 3 mm | |
| Packaging | Tube | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,520 / Multiples: 1,520)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.68 | $13,193.60 |
Need more?