Reference Only

5646954-2

Power to the Board UPM PLUG 4P R/A.

Manufacturer:

Mfr Part:
5646954-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating10 A
Voltage Rating30 V
Number of Positions4 Power
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch3 mm
SeriesUniversal Power Module (UPM)
PackagingTube
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorGray
Housing MaterialPolyester (PCT)
Mounting AngleRight Angle
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,520 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.65$13,148.00
Need more?