Reference Only
558527-3
Obsolete
Modular Connectors / Ethernet Connectors STRAIN RELIEF
Datasheet
558527-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Mounting Style | Cable Mount | |
| Packaging | Tray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Strain Relief |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?