Reference Only

55799-1

Terminals TERM SOLIS TRAND 12-10 8.

Manufacturer:

Mfr Part:
55799-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRectangular Tongue
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 8
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesSOLISTRAND
TradenameSOLISTRAND
PackagingBulk
Insulation MaterialNot Insulated
Length33.88 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width10.16 mm
Wire Gauge10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.84$3,360.00
$0.78$4,368.00
Need more?