Reference Only
557429-1
Obsolete
Modular Connectors / Ethernet Connectors 16 PORT 2RCK RJ21 110 CONN PATCH PANEL
Datasheet
557429-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Patch Panels | |
| Gender | Jack (Female) | |
| USOC Codes | RJ21 | |
| Shielding | Unshielded | |
| Mounting Style | Threaded | |
| Packaging | Tray | |
| Number of Ports | 16 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?