Reference Only
556881-7
Power to the Board RCPT ASY VRT WTB 7 POS.
Datasheet
556881-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 35 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 7 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 11.18 mm | |
| Series | AMPINNERGY | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Lead | |
| Housing Color | Black | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.12 | $5,560.00 |
Need more?