Reference Only

556411-1

Obsolete
Cable Mounting & Accessories INSULATOR KIT POWER UC

Manufacturer:

Mfr Part:
556411-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeKit
Mounting StyleAdhesive
MaterialPolyvinyl Chloride (PVC)
Width203.96 mm
Length311.15 mm
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?