Reference Only

556137-6

Power to the Board HSG AMPINNERGY WTW 1 POS BLUE

Manufacturer:

Mfr Part:
556137-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating55 A
Voltage Rating600 V
Number of Positions1 Power
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
SeriesAMPINNERGY
PackagingBulk
Housing ColorBlue
Housing MaterialPolycarbonate (PC)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?