555856-4 TE Connectivity Divested

555856-4

Obsolete
Specialized Cables CA ASSY PWR ENT 8W 72

Manufacturer:

Mfr Part:
555856-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategorySpecialized Cables
ProductPower Cables
TypePower Entry Cable
Connector End APlug
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
Voltage Rating125 VAC
Current Rating20 A
Jacket MaterialMetal Conduit, Flexible
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?