Reference Only

5555057-1

D-Sub Standard Connectors RA 50P STANDARD 4-40 board lock groundin.

Manufacturer:

Mfr Part:
5555057-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Termination StyleSolder
Mounting StyleThrough Hole
Mounting AngleRight Angle
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Pitch2.16 mm
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 270 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.08$4,341.60
$14.71$7,502.10
Need more?