Reference Only

5552235-1

I/O Connectors RECPT 36P SCREW/BAIL vertical mount.

Manufacturer:

Mfr Part:
5552235-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductReceptacles
Number of Positions36 Position
Pitch2.16 mm
Mounting AngleVertical
PackagingTray
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeHousing

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$6.74$4,044.00
$5.89$7,068.00
Need more?