Reference Only

5536511-3

High Speed / Modular Connectors 2MM FB ASY 096SL3.55.

Manufacturer:

Mfr Part:
5536511-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
Number of Positions96 Position
Number of Rows4 Row
Pitch2 mm
Termination StyleThrough Hole - Press Fit
Contact PlatingGold
SeriesZ-PACK FB
PackagingTube
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 240 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.37$2,728.80
$11.32$5,433.60
Need more?