Reference Only

5536510-6

High Speed / Modular Connectors 2MM FB,ASY,120,SIG REC,SL,3.53.

Manufacturer:

Mfr Part:
5536510-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions120 Position
Number of Rows4 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
SeriesZ-PACK FB
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorNatural
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$9.48$8,532.00
Need more?