Reference Only
5536484-5
DIN 41612 Connectors ASSY,RECPT,EURO,TYPE C/2 L-FREE,48,.130.
Datasheet
5536484-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Number of Positions | 48 Position | |
| Number of Rows | 3 Row | |
| Contact Plating | Tin | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.49 | $2,094.00 | |
| $3.24 | $3,304.80 | |
| $3.12 | $7,862.40 |
Need more?