Reference Only

5536407-5

DIN 41612 Connectors ASSY PIN EUROCARD TYPE C/2 LEADFREE 48.

Manufacturer:

Mfr Part:
5536407-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
Termination StyleSolder Pin
Series5536407
PackagingBulk
Product TypeDIN 41612 Connectors
Rows Loadeda + b + c Fully Loaded
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$4.49$2,694.00
$4.33$5,196.00
Need more?