Reference Only

5536155-5

Standard Card Edge Connectors ASSY,RECPT,ENH."C" EUROCARD,L-FREE,5ROW.

Manufacturer:

Mfr Part:
5536155-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
Number of Positions128 Position
Mounting AngleVertical
Contact PlatingTin
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$11.16$4,464.00
$11.05$8,840.00
Need more?