Reference Only

5535660-1

Obsolete
Memory Card Connectors 68 MEMCD HDR T/H RSD W/4 HDWNS

Manufacturer:

Mfr Part:
5535660-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductCard Connectors
Number of Contacts28 Contact
Number of Rows2 Row
Pitch1.27 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact PlatingGold
Contact MaterialNickel
Height9.6 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length61.98 mm
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8466100110
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?