Reference Only

553444-5

I/O Connectors PLUG 64P VERT PCB.

Manufacturer:

Mfr Part:
553444-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderMale
Number of Positions64 Position
Pitch2.16 mm
Contact PlatingGold
Mounting StyleMounting Flange
Termination StyleThrough Hole
Mounting AngleStraight
SeriesChamp
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,120 / Multiples: 1,120)
Quantity Unit PriceExt. Price
$8.26$9,251.20
Need more?