Reference Only

553444-2

End of Life
I/O Connectors

Manufacturer:

Mfr Part:
553444-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductKits
Number of Positions24 Position
Pitch2.16 mm
Contact PlatingGold
Termination StyleThrough Hole
Mounting AngleVertical
SeriesChamp
Contact MaterialCopper Alloy
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCHAMP
TypePlug

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?