Reference Only
552678-4
Obsolete
Terminals ASSY 3-WIRE TEL-SPLICE
Datasheet
552678-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Terminals | |
| Product | Accessories | |
| Termination Style | Crimp | |
| Gender | Female | |
| Color | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series | Tel-Splice | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8517709000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?