Reference Only

552634-9

Standoffs & Spacers STANDOFF STUD MTG METRIC.

Manufacturer:

Mfr Part:
552634-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandoffs & Spacers
ProductStandoffs
TypeHex Metric
Thread SizeM3 x 0.6
MaterialSteel
Outside Diameter7.2 mm
PlatingOxide
GenderFemale / Female
Product TypeStandoffs, Spacers & Supports
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318190000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.91$977.50
$3.79$1,895.00
$3.68$3,680.00
$3.64$9,100.00
Need more?