Reference Only

5504971-3

Obsolete
Fiber Optic Cable Assemblies SC DUP-SC DUP C/A 3M

Manufacturer:

Mfr Part:
5504971-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationRiser
Connector End ASC
Connector End BSC
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length3 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
PackagingBulk
Jacket ColorOrange
Jacket MaterialOFNR
Cable Diameter3 mm
FeaturesMultimode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # AliasesAMP-0-5504971-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?