Reference Only

5504969-2

Obsolete
Fiber Optic Cable Assemblies C/A 50/125UM LDD ZIP SC DUP 2M1

Manufacturer:

Mfr Part:
5504969-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationRiser
Connector End ASC
Connector End BSC
Cable TypeTwin Zip
Fiber DiameterOM2 50/125 Micron
Cable Length2 m
Number of Fibers2 Fiber
Jacket ColorOrange
Jacket MaterialOFNR
Boot ColorBeige, Beige
Cable Diameter3 mm
Ferrule MaterialCeramic
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # AliasesAMP-0-5504969-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?