Reference Only

5504646-7

Obsolete
Fiber Optic Connectors SC SIM SM 900um/3.0

Manufacturer:

Mfr Part:
5504646-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Connectors
ProductSC Connectors
Port TypeSimplex
ModeSinglemode
ColorBlue
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
Body MaterialPlastic
FeaturesIncludes bare buffer boot and strain relief
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?