Reference Only

5503995-5

Obsolete
Fiber Optic Cable Assemblies ST- ST ZIPCORD C/A 10M

Manufacturer:

Mfr Part:
5503995-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationRiser
Connector End AST-Style (2.5 mm Bayonet)
Connector End BST-Style (2.5 mm Bayonet)
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length10 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
PackagingBulk
Jacket ColorOrange
Jacket MaterialOFNR
Cable Diameter3 mm
Description/Function62.5/125 fiber type, ceramic ferrule, multimode
Features62.5/125 fiber type, ceramic ferrule, multimode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # AliasesEB5398-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?