Reference Only

5503162-5

Obsolete
Fiber Optic Cable Assemblies CABLE ASSY2.5BAY SM DUAL 5 M1

Manufacturer:

Mfr Part:
5503162-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationRiser
Connector End AST-Style (2.5 mm Bayonet)
Connector End BST-Style (2.5 mm Bayonet)
Cable TypeTwin Zip
Cable Length5 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
Jacket ColorYellow
Jacket MaterialOFNR
Cable Diameter3 mm
FeaturesSinglemode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?