Reference Only

5499914-8

Headers & Wire Housings A/L UNIV HDR 34P RA SHT LAT

Manufacturer:

Mfr Part:
5499914-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions34 Position
Pitch2.54 mm (0.1 in)
Row Spacing2.54 mm (0.1 in)
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.94 mm (0.155 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Latching TypeEjectors
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?