Reference Only

5492181-1

Obsolete
Fiber Optic Connectors KIT CON ESCON DUALAN

Manufacturer:

Mfr Part:
5492181-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Connectors
ProductESCON Connectors
ModeMultimode
Fiber Diameter62.5 um, 125 um
ColorBlack
Minimum Operating Temperature+ 10 C
Maximum Operating Temperature+ 60 C
PackagingTray
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?