Reference Only

5492021-5

Obsolete
Fiber Optic Cable Assemblies C/A SM LDD SC DUPLEX (NG)33FT

Manufacturer:

Mfr Part:
5492021-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeDuplex
ApplicationRiser
Connector End ASC
Connector End BFC/UPC
Cable TypeTwin Zip
Cable Length10 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
PackagingBulk
Jacket ColorYellow
Jacket MaterialOFNR
Cable Diameter3 mm
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?