Reference Only

5492015-6

Obsolete
Fiber Optic Cable Assemblies C/A SM LDS SC(NG)/SC(NG) 49FT

Manufacturer:

Mfr Part:
5492015-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Port TypeSimplex
ApplicationRiser
Connector End ASC/UPC
Connector End BSC/UPC
Cable TypeBuffered Fiber
Cable Length15 m
Number of Fibers1 Fiber
Ferrule MaterialCeramic
Jacket ColorYellow
Jacket MaterialOFNR
Cable Diameter3 mm
FeaturesSinglemode
Insertion Loss0.41 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?