Reference Only

54326-2

Power to the Board CONTACT SILVER POST Series 1.

Manufacturer:

Mfr Part:
54326-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating31 A
Voltage Rating600 VAC
Number of Positions1 Position
Mounting StyleThrough Hole
Termination StyleSolder
Maximum Operating Temperature+ 75 C
SeriesPOWER LOCK
Contact MaterialCopper
Contact PlatingSilver
Minimum Operating Temperature- 40 C
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.36$6,800.00
Need more?