Reference Only

5406904-1

Modular Connectors / Ethernet Connectors RJ11,1X2,6P/4C,BLACK

Manufacturer:

Mfr Part:
5406904-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
USOC CodesRJ11
Configuration1x2
ShieldingUnshielded
Performance CategoryCat 3
Mounting AngleRight Angle
Termination StyleSolder
ColorBlack
PackagingBulk
Application10 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports2 Port
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?